Recom, AC/DC Converter 2.5 A, 12V dc, 12 V dc 5-Pin, Potted RACM30-12SK/277

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
274-5372
Mfr. Part No.:
RACM30-12SK/277
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V ac

Maximum Output Voltage

12V dc

Mount Type

Through Hole

Output Power

30W

Pin Count

5

Maximum Output Current

2.5A

Package Type

Potted

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

REACH & RoHS, CB, EN55032 Class B EMC, EN62368‑1, UL62368‑1, EN60335‑1, CE, LPS & reinforced Class II insulation, EN60601‑1‑2

Width

40mm

Length

52.5mm

Height

25.5mm

Series

RACM30

Minimum Output Current

2.5A

Automotive Standard

No

Minimum Output Voltage

12V dc

COO (Country of Origin):
CN
The Recom AC/DC Converter provide a leading thermally effective Power yield of 9.2 Watts for continuous loads of 30 Watts plus additional peak capability. It provides ease system implementation for quick time-to-market without additional external circuitr

Maximum flexibility

LPS limited power source

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy