Recom, AC/DC Converter 1 A, 15V dc 5-Pin, Potted RACM30-15DK/277
- RS Stock No.:
- 274-5379
- Mfr. Part No.:
- RACM30-15DK/277
- Brand:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 206,02
(exc. VAT)
Kr. 257,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 10 unit(s) shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 206,02 |
| 5 - 9 | Kr. 199,89 |
| 10 - 24 | Kr. 193,65 |
| 25 - 49 | Kr. 187,53 |
| 50 + | Kr. 181,28 |
*price indicative
- RS Stock No.:
- 274-5379
- Mfr. Part No.:
- RACM30-15DK/277
- Brand:
- Recom
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
| Brand | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 305V ac | |
| Maximum Output Voltage | 15V dc | |
| Mount Type | Through Hole | |
| Output Power | 30W | |
| Pin Count | 5 | |
| Maximum Output Current | 1A | |
| Package Type | Potted | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 52.5mm | |
| Width | 40mm | |
| Standards/Approvals | REACH & RoHS, CB, EN55032 Class B EMC, CE, EN62368‑1, UL62368‑1, EN60335‑1, LPS & reinforced Class II insulation, EN60601‑1‑2 | |
| Height | 25.5mm | |
| Series | RACM30 | |
| Minimum Output Current | -1000mA | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 305V ac | ||
Maximum Output Voltage 15V dc | ||
Mount Type Through Hole | ||
Output Power 30W | ||
Pin Count 5 | ||
Maximum Output Current 1A | ||
Package Type Potted | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 52.5mm | ||
Width 40mm | ||
Standards/Approvals REACH & RoHS, CB, EN55032 Class B EMC, CE, EN62368‑1, UL62368‑1, EN60335‑1, LPS & reinforced Class II insulation, EN60601‑1‑2 | ||
Height 25.5mm | ||
Series RACM30 | ||
Minimum Output Current -1000mA | ||
- COO (Country of Origin):
- CN
The Recom AC/DC Converter provide a leading thermally effective Power yield of 9.2 Watts for continuous loads of 30 Watts plus additional peak capability. It provides ease system implementation for quick time-to-market without additional external circuitr
Maximum flexibility
LPS limited power source