Omron G5 AC Motor, 1.5 kW, 3 Phase, 400V, Screw Mounting
- RS Stock No.:
- 214-7456
- Mfr. Part No.:
- R88M-KH1K520F-BS1
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 22 773,06
(exc. VAT)
Kr. 28 466,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 22 773,06 |
*price indicative
- RS Stock No.:
- 214-7456
- Mfr. Part No.:
- R88M-KH1K520F-BS1
- Brand:
- Omron
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
| Brand | Omron | |
| Power Rating | 1.5kW | |
| Product Type | AC Motor | |
| Sub Type | High Inertia Type Servo Motor | |
| Supply Voltage | 400V | |
| Number of Phases | 3 | |
| Output Speed | 2000rpm | |
| Mount Type | Screw | |
| Material | Steel | |
| Shaft Diameter | 22mm | |
| Shaft Length | 64mm | |
| Depth | 183mm | |
| Width | 130mm | |
| Length | 288.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Output Torque | 7.16Nm | |
| Series | G5 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 1.5kW | ||
Product Type AC Motor | ||
Sub Type High Inertia Type Servo Motor | ||
Supply Voltage 400V | ||
Number of Phases 3 | ||
Output Speed 2000rpm | ||
Mount Type Screw | ||
Material Steel | ||
Shaft Diameter 22mm | ||
Shaft Length 64mm | ||
Depth 183mm | ||
Width 130mm | ||
Length 288.5mm | ||
Standards/Approvals RoHS | ||
Maximum Output Torque 7.16Nm | ||
Series G5 | ||
The Omron G5 series high inertia AC servo motor has 1.5 kW capacity and 400v input voltage.it has 2000 rpm speed. It has 7.16 Nm rated torque.
It is ultra-light and compact size motor
It has high resolution serial encoder provided by 20 bits encoder
It has IP67 protection
Related links
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting