Omron G5 AC Motor, 2 kW, 3 Phase, 400V, Screw Mounting

Subtotal (1 unit)*

Kr. 31 373,64

(exc. VAT)

Kr. 39 217,05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 31 373,64

*price indicative

RS Stock No.:
214-7458
Mfr. Part No.:
R88M-KH2K020C-BS1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

AC Motor

Power Rating

2kW

Sub Type

High Inertia Type Servo Motor

Supply Voltage

400V

Number of Phases

3

Output Speed

2000rpm

Mount Type

Screw

Material

Steel

Shaft Diameter

35mm

Shaft Length

76.8mm

Width

176mm

Standards/Approvals

RoHS

Depth

228mm

Length

286mm

Maximum Output Torque

9.55Nm

Series

G5

The Omron G5 series high inertia AC servo motor has 2 kW capacity and 400v input voltage.it has 2000 rpm speed. It has 9.55 Nm rated torque.

It is ultra-light and compact size motor

It has high resolution serial encoder provided by 20 bits encoder

It has IP67 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy