Omron G5 AC Motor, 4 kW, 3 Phase, 400V, Screw Mounting
- RS Stock No.:
- 214-7462
- Mfr. Part No.:
- R88M-KH4K020C-BS1
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 41 135,01
(exc. VAT)
Kr. 51 418,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 41 135,01 |
*price indicative
- RS Stock No.:
- 214-7462
- Mfr. Part No.:
- R88M-KH4K020C-BS1
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | AC Motor | |
| Power Rating | 4kW | |
| Sub Type | High Inertia Type Servo Motor | |
| Supply Voltage | 400V | |
| Number of Phases | 3 | |
| Output Speed | 2000rpm | |
| Mount Type | Screw | |
| Material | Steel | |
| Shaft Diameter | 35mm | |
| Shaft Length | 76.8mm | |
| Depth | 228mm | |
| Width | 176mm | |
| Length | 318.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Output Torque | 19.1Nm | |
| Series | G5 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type AC Motor | ||
Power Rating 4kW | ||
Sub Type High Inertia Type Servo Motor | ||
Supply Voltage 400V | ||
Number of Phases 3 | ||
Output Speed 2000rpm | ||
Mount Type Screw | ||
Material Steel | ||
Shaft Diameter 35mm | ||
Shaft Length 76.8mm | ||
Depth 228mm | ||
Width 176mm | ||
Length 318.5mm | ||
Standards/Approvals RoHS | ||
Maximum Output Torque 19.1Nm | ||
Series G5 | ||
The Omron G5 series high inertia AC servo motor has 4 kW capacity and 400v input voltage.it has 2000 rpm speed. It has 19.1 Nm rated torque.
It is ultra-light and compact size motor
It has high resolution serial encoder provided by 20 bits encoder
It has IP67 protection
Related links
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting
- Omron Accurax G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting
- Omron G5 AC Motor 3 Phase Screw Mounting