STMicroelectronics BALFLB-WL-07D3 Universal Filter Active Filter
- RS Stock No.:
- 261-4737
- Mfr. Part No.:
- BALFLB-WL-07D3
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
Kr. 16 025,00
(exc. VAT)
Kr. 20 030,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | Kr. 3,205 | Kr. 16 025,00 | - |
| 10000 + | Kr. 3,141 | Kr. 15 705,00 | 1% |
*price indicative
- RS Stock No.:
- 261-4737
- Mfr. Part No.:
- BALFLB-WL-07D3
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Active Filter | |
| Filter Type | Universal Filter | |
| Cut-off Frequency | 510MHz | |
| Number of Circuits | 1 | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Height | 630μm | |
| Length | 2.15mm | |
| Width | 1.88mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | BALFLB-WL-07D3 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Active Filter | ||
Filter Type Universal Filter | ||
Cut-off Frequency 510MHz | ||
Number of Circuits 1 | ||
Mount Type PCB | ||
Pin Count 8 | ||
Height 630μm | ||
Length 2.15mm | ||
Width 1.88mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series BALFLB-WL-07D3 | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The STMicroelectronics an ultra-miniature balun. This device integrates a matching network, balun, and harmonics filter. Its a design using integrated passive device technology on nonconductive glass substrate to optimize RF performance.
High RF performance
Low insertion loss
Related links
- STMicroelectronics BALFLB-WL-07D3 Universal Filter Active Filter
- STMicroelectronics BALFLB-WL-09D3 Universal Filter Active Filter
- STMicroelectronics BALFLB-WL-08D3 Universal Filter Active Filter
- STMicroelectronics L9961 Universal Filter Active Filter
- Texas Instruments Universal Filter Active Filter 2nd
- STMicroelectronics MLPF Low Pass Filter Active Filter
- Abracon ADFC15 Band Pass Filter Active Filter
- Nisshinbo Micro Devices NJM2760 Band Pass Filter Active Filter