STMicroelectronics BALFLB-WL-09D3 Universal Filter Active Filter

Get a bulk buy discount

Add 10000 more to save Kr. 430,00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

Kr. 17 490,00

(exc. VAT)

Kr. 21 860,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000Kr. 3,498Kr. 17 490,00-
10000 +Kr. 3,455Kr. 17 275,00Kr. 430,00

*price indicative

RS Stock No.:
261-4741
Mfr. Part No.:
BALFLB-WL-09D3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Filter Type

Universal Filter

Product Type

Active Filter

Cut-off Frequency

510MHz

Number of Circuits

1

Mount Type

PCB

Package Type

QFN

Pin Count

8

Length

2.15mm

Height

630μm

Width

1.88mm

Standards/Approvals

RoHS

Series

BALFLB-WL-09D3

Automotive Standard

No

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The STMicroelectronics an ultra-miniature balun. This device integrates a matching network, balun, and harmonics filter. It’s a design using integrated passive device technology on nonconductive glass substrate to optimize RF performance.

High RF performance

Low insertion loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy