STMicroelectronics BALFLB-WL-08D3 Universal Filter Active Filter

Get a bulk buy discount

Add 50 more to save Kr. 6,80

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 26,31

(exc. VAT)

Kr. 32,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 680 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 5,262Kr. 26,31-
50 - 120Kr. 5,126Kr. 25,63Kr. 6,80
125 - 495Kr. 4,988Kr. 24,94Kr. 34,25
500 - 2495Kr. 4,278Kr. 21,39Kr. 492,00
2500 +Kr. 3,982Kr. 19,91Kr. 3 200,00

*price indicative

Packaging Options:
RS Stock No.:
261-4740
Mfr. Part No.:
BALFLB-WL-08D3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Filter Type

Universal Filter

Product Type

Active Filter

Cut-off Frequency

510MHz

Number of Circuits

1

Mount Type

PCB

Package Type

QFN

Pin Count

8

Height

630μm

Standards/Approvals

RoHS

Width

1.88mm

Length

2.15mm

Maximum Operating Temperature

105°C

Automotive Standard

No

Minimum Operating Temperature

-40°C

Series

BALFLB-WL-08D3

COO (Country of Origin):
CN
The STMicroelectronics an ultra-miniature balun. This device integrates a matching network, balun, and harmonics filter. It’s a design using integrated passive device technology on nonconductive glass substrate to optimize RF performance.

High RF performance

Low insertion loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy