ABB Female 1 Outlet TV Aerial Connector, Flush

Subtotal (1 unit)*

Kr. 451,20

(exc. VAT)

Kr. 564,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 451,20

*price indicative

RS Stock No.:
246-2922
Mfr. Part No.:
2CLA620729N1601
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

TV Aerial Connector

Number of Outlets

1

Gender

Female

Width

102mm

Height

62mm

Mount Type

Flush

Depth

102mm

Standards/Approvals

No

Series

Millenium

COO (Country of Origin):
ES
The ABB AM55044-AG is a Flex outlet rated for 20 A of current. It offers IP20 degree of protection and flush mounting (with plaster).

Operating temperature range is from -5°C to 35°C

Storage temperature range is from -5°C to 50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy