SIP 270 l Air Compressor, 10bar, 157kg

Subtotal (1 unit)*

Kr.25 566 48 

(exc. VAT)

Kr.31 958 10 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 25 566,48

*price indicative

RS Stock No.:
193-8707
Mfr. Part No.:
6585
Brand:
SIP
Find similar products by selecting one or more attributes.
Select all

Brand

SIP

Maximum Pressure

10bar

Receiver Volume

270 l

Weight

157kg

Plug Type

Type G - British 3-pin

COO (Country of Origin):
IT
The SIP TN7.5/270 is a trade belt-driven compressor boasting a 2-stage pump for greater efficiency than other models, a heavy-duty cast iron barrel and full oil lubrication. Ideal for trade use.

400v (20A), 3PH input supply
Powerful 7.5hp (5.6kW) motor
Oil-lubricated, belt-driven model
Heavy-duty 270 litre air receiver size
34CFM maximum piston displacement
25CFM maximum free air delivery (FAD)
145psi (10 bar) max. working pressure
2-stage pump for a greater efficiency
Ideal for heavy and prolonged tasks
Supplied with anti-vibration mounts
Super heavy-duty cast iron barrel
Shock-resistant flywheel guard
Premium Italian construction

Related links