SIP 270 l Air Compressor, 10bar, 170kg
- RS Stock No.:
- 193-8708
- Mfr. Part No.:
- 5251
- Brand:
- SIP
Subtotal (1 unit)*
Kr.37 163 74
(exc. VAT)
Kr.46 454 68
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 22. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 37 163,74 |
*price indicative
- RS Stock No.:
- 193-8708
- Mfr. Part No.:
- 5251
- Brand:
- SIP
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
| Brand | SIP | |
| Maximum Pressure | 10bar | |
| Receiver Volume | 270 l | |
| Weight | 170kg | |
| Plug Type | Type G - British 3-pin | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Maximum Pressure 10bar | ||
Receiver Volume 270 l | ||
Weight 170kg | ||
Plug Type Type G - British 3-pin | ||
- COO (Country of Origin):
- IT
The SIP B3800/270 Tandem is a belt-driven compressor with 2x 3hp motors, meaning that it will continue to operate should a single pump or motor suffer a failure, plus staggered pump start.
230v (32amp) input supply
2x 3.0hp (2.2kW) tandem motors
Heavy-duty 270 litre air receiver size
32CFM maximum piston displacement
22CFM maximum free air delivery (FAD)
145psi (10 bar) max. working pressure
Twin pump units for continued operation
should a pump or motor suffer a failure
Single or dual running modes available
Strong aluminium die-cast valve plate
Staggered pump start to reduce draw
2x 3.0hp (2.2kW) tandem motors
Heavy-duty 270 litre air receiver size
32CFM maximum piston displacement
22CFM maximum free air delivery (FAD)
145psi (10 bar) max. working pressure
Twin pump units for continued operation
should a pump or motor suffer a failure
Single or dual running modes available
Strong aluminium die-cast valve plate
Staggered pump start to reduce draw
Related links
- SIP 270 l Air Compressor 157kg
- SIP 956W 50 l Air Compressor, 116psi
- SIP 4.1kW 24 l Air Compressor 25kg
- SIP 5.1kW 50 l Air Compressor 85kg
- Welding Star 1.1kW 24 l Air Compressor, 114psi
- Welding Star 1.5kW 50 l Air Compressor, 114psi
- Welding Star 2.2kW 50 l Air Compressor, 145psi
- CIF 135W 1 l Air Compressor 14.5kg