Facom V.347F 18000rpm Angle Grinder
- RS Stock No.:
- 235-7021
- Mfr. Part No.:
- V.347F
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 2 405,42
(exc. VAT)
Kr. 3 006,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 43 unit(s) shipping from 02 November 2026
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 405,42 |
*price indicative
- RS Stock No.:
- 235-7021
- Mfr. Part No.:
- V.347F
- Brand:
- Facom
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
| Brand | Facom | |
| Grinder Type | Angle Grinder | |
| Product Type | Air Grinder | |
| Speed | 18000rpm | |
| Overall Length | 160mm | |
| Inlet Thread Standard | NPT | |
| Maximum Operating Pressure | 6.2 bar | |
| Air Consumption | 110L/min | |
| Inlet Size | 6.35 mm | |
| Minimum Hose Size | 10mm | |
| Overall Height | 347mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Grinder Type Angle Grinder | ||
Product Type Air Grinder | ||
Speed 18000rpm | ||
Overall Length 160mm | ||
Inlet Thread Standard NPT | ||
Maximum Operating Pressure 6.2 bar | ||
Air Consumption 110L/min | ||
Inlet Size 6.35 mm | ||
Minimum Hose Size 10mm | ||
Overall Height 347mm | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom angle die grinder has built in air regulator which can be adjusted with a screwdriver and compact angled head for difficult to reach places. It has rear exhaust hose which blows air away from the workplace, and reduces the sound level.
Feather teasing trigger for optimum control
Maximum speed 18000 rpm