SAM 1515C-92 20000rpm Angle Grinder
- RS Stock No.:
- 209-396
- Mfr. Part No.:
- 1515C-92
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-396
- Mfr. Part No.:
- 1515C-92
- Brand:
- SAM
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
| Brand | SAM | |
| Grinder Type | Angle Grinder | |
| Product Type | Air Grinder | |
| Sound Level | 2.5dBA | |
| Speed | 20000rpm | |
| Power Rating | 150W | |
| Overall Length | 90mm | |
| Overall Width | 90mm | |
| Standards/Approvals | LRQA CERTIFIED ISO 9001, RoHS Status:Exempt, Silver 2022 ecovadis | |
| Overall Height | 90mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Grinder Type Angle Grinder | ||
Product Type Air Grinder | ||
Sound Level 2.5dBA | ||
Speed 20000rpm | ||
Power Rating 150W | ||
Overall Length 90mm | ||
Overall Width 90mm | ||
Standards/Approvals LRQA CERTIFIED ISO 9001, RoHS Status:Exempt, Silver 2022 ecovadis | ||
Overall Height 90mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
1515C-92
The SAM Outillage Angular Disc Cutter Box offers an exceptional solution for precision grinding and finishing tasks. Designed with a disc measuring 75 mm and featuring a 1/4 inch rotation, it effortlessly accommodates backing pads, allowing for seamless transitions between tasks. The intuitive ergonomic design ensures comfort during extended use, making it an ideal choice for professionals and DIY enthusiasts alike. With a lightweight composite body and variable speed control integrated into the trigger, users can easily adjust the performance to suit their specific application needs. This comprehensive kit includes a versatile disc grinder and a complete assortment of abrasives, ensuring you're well equipped for various small surface applications and touch ups.
Lightweight construction makes it easy to handle and manoeuvre
Variable speed control enables tailored performance for different tasks
Composite body construction ensures durability and longevity