Facom V.DGA305FPB Angle Grinder

Subtotal (1 unit)*

Kr. 1 506,65

(exc. VAT)

Kr. 1 883,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 23 November 2026
  • Plus 14 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 506,65

*price indicative

RS Stock No.:
216-614
Mfr. Part No.:
V.DGA305FPB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Air Grinder

Grinder Type

Angle Grinder

Standards/Approvals

No

COO (Country of Origin):
TW
The Facom Pneumatic Right Angle Die Grinder features a 6 mm collet and a 90° angle drive, making it perfect for working on vertical surfaces with ease. Its overmolded soft grip rubber handle provides excellent insulation from cold and vibrations, enhancing comfort during extended use. This grinder is ideal for various grinding and polishing tasks, delivering precision and control in hard to reach areas.

Air exhaust prevents projections onto the operator

Integrated silencer and option to connect an air exhaust hose

Excellent control with a progressive trigger allowing variable speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy