SAM 1638GP 22000rpm Angle Grinder
- RS Stock No.:
- 266-8221
- Mfr. Part No.:
- 1638GP
- Brand:
- SAM
Stock information currently inaccessible
- RS Stock No.:
- 266-8221
- Mfr. Part No.:
- 1638GP
- Brand:
- SAM
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
| Brand | SAM | |
| Grinder Type | Angle Grinder | |
| Speed | 22000rpm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Grinder Type Angle Grinder | ||
Speed 22000rpm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The SAM composite mini angle grinder which is designed for general maintenance applications and for working difficult to access places. Variable speed control placed on the top to make the operator work easier.
Composite casing with comfortable sheath
Silent duct able rear exhaust
Silent duct able rear exhaust
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length