TRICOFLEX Compressed Air Pipe Blue Polyurethane 4 mm 25 m TUBE PU CALIBRE Series
- RS Stock No.:
- 230-9354
- Mfr. Part No.:
- 070717
- Brand:
- TRICOFLEX
Subtotal (1 unit)*
Kr. 215,16
(exc. VAT)
Kr. 268,95
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 215,16 |
*price indicative
- RS Stock No.:
- 230-9354
- Mfr. Part No.:
- 070717
- Brand:
- TRICOFLEX
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
| Brand | TRICOFLEX | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 25m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Pneumatic Control, Fuel, Lubricant | |
| Series | TUBE PU CALIBRE | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 2.5 mm | |
| Outside Diameter | 4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 10 bar | ||
Application Pneumatic Control, Fuel, Lubricant | ||
Series TUBE PU CALIBRE | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 2.5 mm | ||
Outside Diameter 4 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The TRICOFLEX SAS 25m high precision calibrated PU tube has mono layer design in flexible translucent or coloured polyurethane. It is suitable for pneumatic controls, transfer of fluids and liquids under pressure such as fuel and lubricants, lacquers and some solvents. This tube has inner diameter of 2.5mm and thickness of 0.75mm.
Smooth inner and outer surfaces provides low friction factor
Flexibility and lightweight
Good general chemical resistance
Related links
- TRICOFLEX Compressed Air Pipe Blue Polyurethane 8mm x 25m TUBE PU CALIBRE Series
- TRICOFLEX Compressed Air Pipe Blue Polyurethane 6mm x 25m TUBE PU CALIBRE Series
- TRICOFLEX Compressed Air Pipe White Polyamide 4mm x 25m TUBE PA CALIBRE Series
- TRICOFLEX Compressed Air Pipe White Polyamide 8mm x 25m TUBE PA CALIBRE Series
- TRICOFLEX Compressed Air Pipe White Polyamide 6mm x 25m TUBE PA CALIBRE Series
- Norgren Compressed Air Pipe Blue Polyurethane 4mm x 25m PU2 Series
- RS PRO Compressed Air Pipe Blue Polyurethane 4mm x 30m CPU Series
- Norgren Compressed Air Pipe Black Polyurethane 4mm x 25m PU2 Series, PUR Tube