Festo Compressed Air Pipe Red Polyethylene 6 mm 50 m, 558218

Subtotal (1 reel of 50 metres)*

Kr. 1 109,68

(exc. VAT)

Kr. 1 387,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +Kr. 1 109,68Kr. 22,194

*price indicative

RS Stock No.:
250-2708
Mfr. Part No.:
PLN-6X1-RT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Compressed Air Pipe

Colour

Red

Material

Polyethylene

Length

50m

Maximum Operating Pressure

14 bar

Application

General Pneumatic Tubing

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

ISO8573-1:2010, TUV Certificate issuing department B 013277 0506 00, RoHS

Model Number

558218

COO (Country of Origin):
CZ
The Festo plastic tubing is made from polyethylene .It is highly resistant to chemicals and hydrolysis. It has a bending radius of 32 mm relevant for flow rate.

Outside diameter is 6 mm

Colour is Red

Temperature dependent operating pressure is -0.95 to 14 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy