Legris Air Hose Black Polyamide, Polyvinyl Chloride 40.5 mm 56.5 mm 1010P Series
- RS Stock No.:
- 366-9652
- Mfr. Part No.:
- 1010P04 00M04
- Brand:
- Legris
Image representative of range
Subtotal (1 reel of 10 metres)*
Kr. 876,08
(exc. VAT)
Kr. 1 095,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | Kr. 876,08 | Kr. 87,608 |
*price indicative
- RS Stock No.:
- 366-9652
- Mfr. Part No.:
- 1010P04 00M04
- Brand:
- Legris
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Air Hose | |
| Colour | Black | |
| Material | Polyamide, Polyvinyl Chloride | |
| Length | 56.5mm | |
| Maximum Operating Pressure | 24 bar | |
| Series | 1010P | |
| Outside Diameter | 40.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Air Hose | ||
Colour Black | ||
Material Polyamide, Polyvinyl Chloride | ||
Length 56.5mm | ||
Maximum Operating Pressure 24 bar | ||
Series 1010P | ||
Outside Diameter 40.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Nylon Multitube Coils
Multitube-Coil & Connector - Legris
Compact and flexible cabling - specially designed assembly ensures small bend radii
PVC sheath with proven resistance to abrasion, fire, caustic fluids, oils, alcohols, etc
Numbered and colour coded tubes for fast circuit identification
Full bore design, ideal for bulkhead use
Related links
- Legris Air Hose Black Polyvinyl Chloride, Polyamide 40.5 mm 56.5 mm 1010P Series
- Legris Compressed Air Pipe Polyamide 4 mm 50 m 1050P Series
- Camozzi Air Hose Black Polyamide 8 mm 30 m TRN Series, TRN 8/6 BLACK
- Camozzi Air Hose Black Polyamide 10 mm 30 m TRN Series, TRN 10/8 BLACK
- Camozzi Air Hose Black Polyamide 4 mm 30 m TRN Series, TRN 4/2.5 BLACK
- Camozzi Air Hose Black Polyamide 6 mm 30 m TRN Series, TRN 6/4 BLACK
- Camozzi Air Hose Black Polyamide 12 mm 30 m TRN Series, TRN 12/10 BLACK
- Elesa Matt Red Polyamide Handle 33 mm Height 56.5 mm Length