Panasonic 1200 μF Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J122 Radial Lead
- RS Stock No.:
- 166-8022
- Mfr. Part No.:
- EEUFR0J122
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
Kr. 724,80
(exc. VAT)
Kr. 906,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | Kr. 3,624 | Kr. 724,80 |
| 1000 - 1800 | Kr. 3,081 | Kr. 616,20 |
| 2000 - 2800 | Kr. 2,718 | Kr. 543,60 |
| 3000 - 4800 | Kr. 2,356 | Kr. 471,20 |
| 5000 + | Kr. 2,175 | Kr. 435,00 |
*price indicative
- RS Stock No.:
- 166-8022
- Mfr. Part No.:
- EEUFR0J122
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 1200μF | |
| Voltage | 6.3V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 1.3A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 6000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 75.6μA | |
| Series | FR | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 1200μF | ||
Voltage 6.3V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 1.3A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 6000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 75.6μA | ||
Series FR | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
Related links
- Panasonic 1200 μF Capacitor 6.3 V dc Through Hole - EEUFR0J122 Radial Lead
- Panasonic 1200 μF Capacitor 6.3 V dc Through Hole Radial Lead
- Panasonic 1200 μF Capacitor 6.3 V dc Through Hole - EEUFR0J122L Radial Lead
- Panasonic 1200 μF Capacitor 6.3 V dc Through Hole - EEUFM0J122 Radial Lead
- Panasonic 3300 μF Capacitor 6.3 V dc Through Hole Radial Lead
- Panasonic 1800 μF Capacitor 6.3 V dc Through Hole Radial Lead
- Panasonic 470 μF Capacitor 6.3 V dc Through Hole Radial Lead
- Panasonic 3300 μF Capacitor 6.3 V dc Through Hole - EEUFM0J332 Radial Lead