Login / Register to access your benefits
Recently searched

    RS PRO 10μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole

    Bulk discount available

    Subtotal (1 bag of 250 units)**

    Kr. 1 056,75

    (exc. VAT)

    Kr. 1 321,00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1000 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    250 - 250Kr. 4,227Kr. 1 056,75
    500 - 750Kr. 4,058Kr. 1 014,50
    1000 - 1750Kr. 3,931Kr. 982,75
    2000 - 3750Kr. 3,55Kr. 887,50
    4000 +Kr. 3,128Kr. 782,00

    **price indicative

    RS Stock No.:
    170-1323
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Capacitance

    10µF

    Voltage

    450V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    13 (Dia.) x 21mm

    Height

    21mm

    Length

    21mm

    Minimum Operating Temperature

    -25°C

    Diameter

    13mm

    Maximum Operating Temperature

    105°C

    Lead Pitch

    5mm

    Lifetime

    2000h

    Tolerance

    ±20%

    Leakage Current

    <=0.03 CV or 3 μA @ 1 min

    Series

    RS

    Ripple Current

    92mA

    Polarised

    Polar

    Dissipation Factor

    20%

    Related links