RS PRO 100 μF Capacitor 100V dc, Through Hole Radial Lead

Get a bulk buy discount

Add 1500 more to save Kr. 423,00

View bulk pricing options

Subtotal (1 bag of 500 units)*

Kr. 1 692,50

(exc. VAT)

Kr. 2 115,50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
500 - 1000Kr. 3,385Kr. 1 692,50-
1500 +Kr. 3,103Kr. 1 551,50Kr. 423,00

*price indicative

RS Stock No.:
181-5109
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Capacitor

Capacitance

100μF

Voltage

100V dc

Mount Type

Through Hole

Construction

Radial Can

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

535mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Series

RS PRO

Automotive Standard

No

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

8%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO 100μF through-hole mount electrolytic capacitor has a voltage rating of 100VDC and leakage current of 2μA. This low impedance capacitor has dimensions of 10mm x 20mm (diameter x length). This capacitor is designed with a safety vent construction.

Features and Benefits


• Tolerance: ±20%

• Lifetime: 1000 hours

• Ripple current: 535mA

• Dissipation factor: 8%

• Lead pitch: 5mm

• Load life: 3000∼10000 hours at 150 °C

• Impedance: 0.25ohm

• Operating temperature ranging between -40°C and 105°C

Applications


• Used in communication equipment

• Switching power supply

• Industrial measuring instruments

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy