Login / Register to access your benefits
Recently searched

    RS PRO 100nF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole

    Bulk discount available

    Subtotal (1 pack of 100 units)**

    Kr. 92,70

    (exc. VAT)

    Kr. 115,90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1300 In stock for same day dispatch*
    1000 available from Europe for delivery within 2 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    100 - 400Kr. 0,927Kr. 92,70
    500 - 900Kr. 0,861Kr. 86,10
    1000 - 2400Kr. 0,796Kr. 79,60
    2500 - 4900Kr. 0,757Kr. 75,70
    5000 +Kr. 0,686Kr. 68,60

    **price indicative

    Packaging Options:
    RS Stock No.:
    711-1661
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Capacitance

    100nF

    Voltage

    100V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    5 (Dia.) x 11mm

    Height

    11mm

    Length

    11mm

    Minimum Operating Temperature

    -40°C

    Diameter

    5mm

    Maximum Operating Temperature

    105°C

    Lead Pitch

    2mm

    Lifetime

    1000h

    Tolerance

    ±20%

    Series

    RS

    Ripple Current

    1.3mA

    Leakage Current

    <=0.01 CV or 3 μA @ 1 min

    Polarised

    Polar

    Dissipation Factor

    10%

    Related links