RS PRO 1200μF Aluminium Electrolytic Capacitor 63V dc, Through Hole
- RS Stock No.:
- 181-5121
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)**
Kr. 1 038,60
(exc. VAT)
Kr. 1 298,20
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Bag** |
---|---|---|
100 - 200 | Kr. 10,386 | Kr. 1 038,60 |
300 + | Kr. 9,496 | Kr. 949,60 |
**price indicative
- RS Stock No.:
- 181-5121
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 1200µF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 Dia. x 36mm | |
Height | 36mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 7.5mm | |
Tolerance | ±20% | |
Leakage Current | 2 μA | |
Ripple Current | 2.55A | |
Dissipation Factor | 9% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 1200µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 Dia. x 36mm | ||
Height 36mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Leakage Current 2 μA | ||
Ripple Current 2.55A | ||
Dissipation Factor 9% | ||
Related links
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case...
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC...
- Littelfuse Through Hole Gas Discharge Tube