RS PRO 22 μF Capacitor 63V dc, Through Hole Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

Kr. 112,60

(exc. VAT)

Kr. 140,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 12 October 2026
  • Plus 1 000 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 200Kr. 1,126Kr. 112,60
300 - 400Kr. 1,048Kr. 104,80
500 +Kr. 0,964Kr. 96,40

*price indicative

RS Stock No.:
181-5362
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Capacitor

Capacitance

22μF

Voltage

63V dc

Mount Type

Through Hole

Construction

Radial Can

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Capacitor Ripple Current

220mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

2.5mm

Lifetime

1000 h

Tolerance

±20 %

Series

RS PRO

Leakage Current

3μA

Automotive Standard

No

Dissipation Factor

9%

COO (Country of Origin):
TW

RS PRO Electrolytic Capacitor


The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 22μF, at a rated voltage of 63VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.

Features and Benefits


• Diameter is 6mm

• Dissipation factor is 9%

• Height is 11mm

• Lead pitch is 2.5mm

• Leakage current is 3μA

• Operating temperature ranging between -40°C and 105°C

• Ripple current is 220mA

• Working voltage is 63VDC

Applications


• Computer peripheral

• Mother board

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy