RS PRO 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole
- RS Stock No.:
- 181-5478
- Distrelec Article No.:
- 304-18-239
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 25 units)**
Kr. 111,20
(exc. VAT)
Kr. 139,00
(inc. VAT)
200 In stock for same day dispatch*
100 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Pack** |
---|---|---|
25 - 75 | Kr. 4,448 | Kr. 111,20 |
100 - 225 | Kr. 3,976 | Kr. 99,40 |
250 + | Kr. 3,661 | Kr. 91,525 |
**price indicative
- RS Stock No.:
- 181-5478
- Distrelec Article No.:
- 304-18-239
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 1000µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | 105°C | |
Lead Pitch | 5mm | |
Lifetime | 1000h | |
Ripple Current | 1.58A | |
Leakage Current | <lt/>=0.01 CV or 3 μA @ 1 min | |
Tolerance | ±20% | |
Dissipation Factor | 14% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 1000µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 1000h | ||
Ripple Current 1.58A | ||
Leakage Current <lt/>=0.01 CV or 3 μA @ 1 min | ||
Tolerance ±20% | ||
Dissipation Factor 14% | ||
Related links
- Panasonic 10000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 68μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 560μF Hybrid Aluminium Electrolytic Capacitor 25V dc...
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 680μF Aluminium Electrolytic Capacitor 25V dc Through...
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 25V dc...
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole -...
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 25V dc...