Panasonic 39 μF Solid Capacitor 35V dc, Surface Mount 1000

Subtotal (1 reel of 1000 units)*

Kr. 10 207,00

(exc. VAT)

Kr. 12 759,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 000 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +Kr. 10,207Kr. 10 207,00

*price indicative

RS Stock No.:
211-1985
Mfr. Part No.:
35SVPT39M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid Capacitor

Capacitance

39μF

Voltage

35V dc

Mount Type

Surface Mount

Packaging

Carrier Tape

Height

8.3mm

Polarity

Polar

Length

6.9mm

Package/Case

1000

Minimum Operating Temperature

105°C

Diameter

8mm

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

20000 h

Series

SVPT

Equivalent Series Resistance ESR

30mΩ

Leakage Current

273μA

Ripple Current

2.8A

Tolerance ±

20%

Automotive Standard

No

Dissipation Factor

0.12%

The Panasonic Conductive Polymer Aluminium Solid Capacitors works with Rated voltage range 2.5 V to 50 V and low erythrocyte sedimentation rate of 10 mΩ max. It has a large capacitance of 2700μF maximum.

–55°C to +105°C operating temperature

±20% capacitance tolerance

Related links