Panasonic 2.2μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - ECA2AHG2R2
- RS Stock No.:
- 365-4442
- Mfr. Part No.:
- ECA2AHG2R2
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)**
Kr. 12,36
(exc. VAT)
Kr. 15,45
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | Kr. 2,472 | Kr. 12,36 |
50 - 245 | Kr. 2,31 | Kr. 11,55 |
250 - 495 | Kr. 2,174 | Kr. 10,87 |
500 - 1245 | Kr. 1,99 | Kr. 9,95 |
1250 + | Kr. 1,716 | Kr. 8,58 |
**price indicative
- RS Stock No.:
- 365-4442
- Mfr. Part No.:
- ECA2AHG2R2
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 2.2µF | |
Voltage | 100V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2mm | |
Lifetime | 1000h | |
Polarised | Polar | |
Leakage Current | 3 μA | |
Ripple Current | 21mA | |
Tolerance | ±20% | |
Series | NHG | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 2.2µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Ripple Current 21mA | ||
Tolerance ±20% | ||
Series NHG | ||
Related links
- Panasonic 2.2μF Aluminium Electrolytic Capacitor 100V dc Through...
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through...
- Nichicon 560μF Aluminium Electrolytic Capacitor 100V dc Through...
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through...
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through...
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through...
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through...
- Panasonic 33μF Aluminium Electrolytic Capacitor 100V dc Through...