Panasonic 22000 μF Capacitor 10V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 744-1997P
- Mfr. Part No.:
- EEUHD1A223
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a bag)*
Kr. 1 307,00
(exc. VAT)
Kr. 1 633,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 30 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 49 | Kr. 52,28 |
| 50 - 99 | Kr. 48,96 |
| 100 - 249 | Kr. 45,76 |
| 250 + | Kr. 41,64 |
*price indicative
- RS Stock No.:
- 744-1997P
- Mfr. Part No.:
- EEUHD1A223
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 22000μF | |
| Voltage | 10V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 35.5mm | |
| Polarity | Polar | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.4A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20 % | |
| Series | HD RADIAL | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 22000μF | ||
Voltage 10V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 35.5mm | ||
Polarity Polar | ||
Length 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.4A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20 % | ||
Series HD RADIAL | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Dissipation Factor 8% | ||
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are Ideal for use in industrial instruments due to their high reliability.
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length