MikroElektronika MIKROE-3311, RMS to DC Click
- RS Stock No.:
- 185-2173
- Mfr. Part No.:
- MIKROE-3311
- Brand:
- MikroElektronika
Stock information currently inaccessible
- RS Stock No.:
- 185-2173
- Mfr. Part No.:
- MIKROE-3311
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Kit Name | RMS to DC Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Name RMS to DC Click | ||
RMS to DC click is a Click board™ that is used to convert the RMS of the input signal into a DC voltage, with a value directly readable over the I2C interface. The Click board™ is equipped with the LTC1968, an RMS-to-DC converter IC, which outputs an analog voltage depending on the RMS value of the input signal. The key feature of this IC is its very good linearity of the output voltage with respect to the RMS of the input signal. This is due to the innovative delta-sigma computational technique, used in this IC. Besides high linearity, this IC also features a high accuracy, high signal bandwidth, and good thermal stability. It can be used to accurately measure the RMS value of various alternating signals. RMS to DC click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Related links
- MikroElektronika DC Motor 9 Click for DR8871
- MikroElektronika DC Motor 5 Click DC Motor for DRV8701
- MikroElektronika DC Motor 4 Click DC Motor for EMC2301
- MikroElektronika Buck 16 Click DC-DC Converter for TPS62912 for mikroBUS Socket
- MikroElektronika DC Motor 18 Click DC Motor Driver for TB9051FTG for mikroBUS Socket
- MikroElektronika MIKROE-946 MP3 Click Development Board Development Board
- MikroElektronika MIKROE-6818 Volume Click Click Board for MikroE mikroBUS Compatible Development Boards for Texas
- MikroElektronika DC Motor 28 Click - FTG Sensor Add-On Board Add On Board for Single-Channel H-Bridge Driver Industrial