Tractel 1000 mm Anchor Strap 1.5 kN
- RS Stock No.:
- 143-276
- Mfr. Part No.:
- 81432
- Brand:
- Tractel
Subtotal (1 unit)*
Kr. 373,53
(exc. VAT)
Kr. 466,91
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 373,53 |
*price indicative
- RS Stock No.:
- 143-276
- Mfr. Part No.:
- 81432
- Brand:
- Tractel
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
| Brand | Tractel | |
| Length | 1000mm | |
| Strength | 1.5 kN | |
| Product Type | Anchor Strap | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Length 1000mm | ||
Strength 1.5 kN | ||
Product Type Anchor Strap | ||
Material Polyester | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Tractel anchor slings are available in two versions a lightweight version, which is available in different lengths that is 0.6 to 2m. The sling is made of 19 mm stitched polyester webbing. The anchor slings can be reinforced with a tubular sheath. The sheath provides optimum protection against cuts and abrasion. Tractel recommends the reinforced version as it provides a level of reliability and durability which is compatible with conditions encountered on building sites.
Temperature is 30 degree C to 60 degree C
Sewn polyester strap
Related links
- Tractel 15000 mm Anchor Strap 1.5 kN
- Tractel 600 mm Anchor Strap 1.5 kN
- Tractel 1.5 m Anchor Strap 20 kN, 19 mm wide
- Petzl 7 mm Anchor Strap 25 kN
- Honeywell Safety 600 mm Anchor Strap 11.5 kN, 24 mm wide
- KRATOS SAFETY 1500 mm Anchor Strap 22 kN, 400 mm wide
- KRATOS SAFETY 800 mm Anchor Strap 22 kN, 400 mm wide
- Honeywell Safety 800 mm Anchor Strap 10 kN, 24 mm wide