Tractel 15000 mm Anchor Strap 1.5 kN

Subtotal (1 unit)*

Kr. 412,76

(exc. VAT)

Kr. 515,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 412,76

*price indicative

RS Stock No.:
143-278
Mfr. Part No.:
81452
Brand:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Length

15000mm

Strength

1.5 kN

Product Type

Anchor Strap

Material

Polyester

RoHS Status: Exempted

COO (Country of Origin):
FR
The Tractel anchor slings are available in two versions a lightweight version, which is available in different lengths that is 0.6 to 2m. The sling is made of 19 mm stitched polyester webbing. The anchor slings can be reinforced with a tubular sheath. The sheath provides optimum protection against cuts and abrasion. Tractel recommends the reinforced version as it provides a level of reliability and durability which is compatible with conditions encountered on building sites.

Temperature is 30 degree C to 60 degree C

Sewn polyester strap

Related links