KIMO Hotwire Anemometer, Measures Air Flow, Air Velocity, 30 m/s
- RS Stock No.:
- 241-0455
- Mfr. Part No.:
- VT 115 S
- Brand:
- KIMO
Subtotal (1 unit)*
Kr. 7 835,94
(exc. VAT)
Kr. 9 794,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 835,94 |
*price indicative
- RS Stock No.:
- 241-0455
- Mfr. Part No.:
- VT 115 S
- Brand:
- KIMO
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
| Brand | KIMO | |
| Measurement Parameters | Air Flow, Air Velocity | |
| Product Type | Anemometer | |
| Air Velocity Resolution | 0.1m/s | |
| Maximum Temperature Measurement | 80°C | |
| Probe Type | Hotwire | |
| Maximum Operating Temperature | 50°C | |
| Power Source | Battery | |
| Maximum Air Velocity Measurement | 30m/s | |
| Temperature Measurement Accuracy | ±0.3°C | |
| Air Velocity Accuracy | ±3 % | |
| Battery Life | 58h | |
| Temperature Resolution | 0.1°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 71.5mm | |
| Width | 34.2mm | |
| Standards/Approvals | CE | |
| Height | 147.9mm | |
| Weight | 390g | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Measurement Parameters Air Flow, Air Velocity | ||
Product Type Anemometer | ||
Air Velocity Resolution 0.1m/s | ||
Maximum Temperature Measurement 80°C | ||
Probe Type Hotwire | ||
Maximum Operating Temperature 50°C | ||
Power Source Battery | ||
Maximum Air Velocity Measurement 30m/s | ||
Temperature Measurement Accuracy ±0.3°C | ||
Air Velocity Accuracy ±3 % | ||
Battery Life 58h | ||
Temperature Resolution 0.1°C | ||
Minimum Operating Temperature 0°C | ||
Length 71.5mm | ||
Width 34.2mm | ||
Standards/Approvals CE | ||
Height 147.9mm | ||
Weight 390g | ||
- COO (Country of Origin):
- FR
The KIMO thermo-anemometer is perfect for measuring airflow, air velocity and temperature with its hot wire probe.
Backlit LCD screen
Easily view different parameters
Browse saved measurements history and data graphs
Create reports (PDF, CSV, or XML) and add up to four (4) photos
Related links
- KIMO Hotwire Anemometer Air Flow, 30 m/s
- KIMO Rotary Vane Anemometer Air Velocity, 35 m/s
- KIMO Rotary Vane Anemometer Air Flow, 25 m/s
- Beha-Amprobe TMA-21HW Hotwire Anemometer Air Flow Humidity, 30 m/s
- Extech AN300 Vane Anemometer Air Velocity, 30 m/s
- Extech AN100 Vane Anemometer Air Velocity 30 m/s
- Extech Vane Anemometer Air Velocity 30 m/s
- SAUERMANN. Hotwire Anemometer Air Flow 30 m/s