SAUERMANN. Hotwire Anemometer, Measures Air Velocity, Air Flow, Temperature, 30 m/s

Subtotal (1 unit)*

Kr. 2 451,48

(exc. VAT)

Kr. 3 064,35

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 4 left, ready to ship
  • Plus 10 left, ready to ship from another location
Units
Per unit
1 +Kr. 2 451,48

*price indicative

RS Stock No.:
241-0471
Mfr. Part No.:
SI-VH3
Brand:
SAUERMANN.
Find similar products by selecting one or more attributes.
Select all

Brand

SAUERMANN.

Product Type

Anemometer

Measurement Parameters

Air Velocity, Air Flow, Temperature

Air Velocity Resolution

0.1m/s

Maximum Temperature Measurement

60°C

Probe Type

Hotwire

Maximum Operating Temperature

50°C

Power Source

1.5 V Battery

Battery Type

AAA LR03

Temperature Resolution

0.1°C

Maximum Air Velocity Measurement

30m/s

Temperature Measurement Accuracy

±0.5°C ±0.9°F

Air Velocity Accuracy

3 %

Battery Life

20h

Minimum Operating Temperature

-20°C

Height

151mm

Length

70mm

Width

33mm

Standards/Approvals

2012/19/EU WEEE, 2014/53/EU RED, RoHS II

Weight

16oz

COO (Country of Origin):
CN
The SAUERMANN. hotwire thermo-anemometer easily measures airflow, air velocity & temperature with its hotwire probe with telescopic rod.

Hotwire Thermo-anemometer

Backlit LCD screen

Easily view different parameters

Browse saved measurements history and data graphs

Create reports (PDF, CSV, or XML) and add up to four (4) photos

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy