Extech AN100-NIST Vane Anemometer, 30m/s Max, Measures Air Flow, Air Velocity, Temperature
- RS Stock No.:
- 288-0227
- Mfr. Part No.:
- AN100-NIST
- Brand:
- Extech
Stock information currently inaccessible
- RS Stock No.:
- 288-0227
- Mfr. Part No.:
- AN100-NIST
- Brand:
- Extech
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
| Brand | Extech | |
| Model Number p | AN100-NIST | |
| Measurement Parameters | Air Flow, Air Velocity, Temperature | |
| Maximum Air Velocity | 30m/s | |
| Best Air Velocity Accuracy | ±3 % | |
| Air Velocity Resolution | 0.01m/s | |
| Probe Type | Vane | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Model Number p AN100-NIST | ||
Measurement Parameters Air Flow, Air Velocity, Temperature | ||
Maximum Air Velocity 30m/s | ||
Best Air Velocity Accuracy ±3 % | ||
Air Velocity Resolution 0.01m/s | ||
Probe Type Vane | ||
- COO (Country of Origin):
- CN
The FLIR Thermo-Anemometer is a versatile tool designed for HVAC installation, repair, diagnostics, and optimization. With a large display showing Airflow or Air Velocity, this tool also features an Infrared Thermometer for measuring remote surface temperatures up to 500°F.
It has Up to 8 easy to set Area dimensions stored in the meter's internal memory
20 point average function for Air Flow
Super large LCD Backlit Display for easy readings
Data Hold and MIN/MAX functionality for convenient usage
Auto Power off feature to save battery life
20 point average function for Air Flow
Super large LCD Backlit Display for easy readings
Data Hold and MIN/MAX functionality for convenient usage
Auto Power off feature to save battery life
Related links
- Extech AN310-NIST Vane Anemometer Measures Air Flow Air Velocity Relative
- Extech 407123-NIST Telescopic Vane Anemometer Measures Air Velocity, Temperature
- Extech Vane Anemometer Air Velocity 30 m/s
- Extech SDL350-NIST Telescopic Vane Anemometer Measures Air Velocity, Temperature
- RS PRO RS1340 Hotwire Anemometer Measures Air Flow, Air Volume
- Extech AN310 Vane Anemometer Air Velocity Air Temperature 30 m/s
- KIMO Rotary Vane Anemometer Air Velocity, 35 m/s
- Extech AN100 Vane Anemometer 30 m/s