Weller Grey ESD-Safe Mat Anti-Static Workstation Kit, 900 mm x 600 mm x 2 mm

Subtotal (1 unit)*

Kr. 774,14

(exc. VAT)

Kr. 967,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 774,14

*price indicative

RS Stock No.:
251-7687
Distrelec Article No.:
303-11-438
Mfr. Part No.:
T0051403599
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

ESD-Safe Mat

Thickness

2mm

Colour

Grey

Length

900mm

Width

600 mm

Surface Texture Type

Dissipative

Usage Type

Anti-Static Workstation Kit

EN 61340-5-1 Compliant

No

Standards/Approvals

RoHS

Resistance

1068Ω

COO (Country of Origin):
IT

Weller ESD Field Kit, Wrist Strap Grounding, Dissipative Surface Texture - T0051403599


This Weller ESD field kit is designed for professionals across different industries. It provides essential tools for creating an antistatic workspace, ensuring ESD protection in your workplace. It also includes an antistatic mat, wrist strap grounding, and a coiled cord, offering comprehensive ESD protection.

Features & Benefits


• The double-layer table mat with a dissipative/conductive surface offers excellent ESD protection, heat resistance, and durability

• The comfortable wrist strap with a 2.4m coiled cord ensures high conductivity and discharge of electrical charges

• The mat's anti-reflective surface enhances work efficiency and safety

• The mat is permanently elastic, abrasion-resistant, heat, solder, chemical, and oil-resistant

• RoHS-compliant and suitable for left and right-handed users

Applications


• For creating an antistatic workplace environment

• Ideal for use in electronics assembly, repair, and testing

• Ensures safe handling of sensitive electronic components

• Suitable for ESD-sensitive environments and precision workstations

Can it protect against electrostatic discharge?


Yes, it provides comprehensive protection against ESD in electronic work environments.

Will it fit all workstation sizes?


Yes, the mat's large work surface (600mm x 900mm) accommodates various workstation setups.

Is it suitable for left-handed users?


Yes, the kit is designed to be user-friendly for both left and right-handed individuals.

Can it be used in chemical laboratories?


Yes, the mat's chemical and oil-resistant properties make it suitable for use in labs.

Related links