RS PRO Cylindrical M8 Anti-Vibration Mount, Female to Female Bobbin with 48.64 kg Compression Load
- RS Stock No.:
- 185-4493
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 265,48
(exc. VAT)
Kr. 331,85
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 194 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 53 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 265,48 |
*price indicative
- RS Stock No.:
- 185-4493
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Female to Female Bobbin | |
| Thread Size | M8 | |
| Overall Height | 30mm | |
| Outside Diameter | 30 mm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Foot Shape | Cylindrical | |
| Shore Hardness | 55 Shore A | |
| Compression Load | 48.64kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Female to Female Bobbin | ||
Thread Size M8 | ||
Overall Height 30mm | ||
Outside Diameter 30 mm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Foot Shape Cylindrical | ||
Shore Hardness 55 Shore A | ||
Compression Load 48.64kg | ||
- COO (Country of Origin):
- IN
RS PRO Cylindrical Bobbin Mount
The RS PRO female/female cylindrical bobbin mount has a thread size of M8 and dimensions of 30mm x 30mm (diameter x height). This stainless steel (316 grade) bobbin mount has a shore hardness of 55ShoreA and can be used in either compression and/or shear.
Features and Benefits
• Simple and cost-effective vibration isolators
• Compression load: 48.64kg
• Maximum shear load: 18.30kg
Applications
• Static generator engines
• Compressors
• Motors
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO Cylindrical M8 Anti Vibration Mount, Male to Female Bobbin with 54.56kg Compression Load
- RS PRO Cylindrical M8 Anti Vibration Mount, Female Buffer Foot with 92.16kg Compression Load
- RS PRO Cylindrical M8 Anti Vibration Mount, Male to Female Bobbin with 51.92kg Compression Load
- RS PRO Cylindrical M8 Anti Vibration Mount, Male to Female Bobbin with 52.91kg Compression Load
- RS PRO Cylindrical M8 Anti Vibration Mount, Female Buffer Foot with 48kg Compression Load
- RS PRO Cylindrical M8 Anti Vibration Mount, Female Buffer Foot with 50.8kg Compression Load
- RS PRO Cylindrical M8 Anti Vibration Mount, Female Buffer Foot with 101.12kg Compression Load
- RS PRO Cylindrical M8 Anti Vibration Mount, Male to Male Bobbin with 28.48kg Compression Load