CEMONT MIG Welder Electrode Holder Clamp, for use with Arc Welding Equipment

  • RS Stock No. 398-2804
  • Mfr. Part No. 40688018
  • Brand CEMONT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Accessories

Accessories for arc welding equipment.

Specifications
Attribute Value
Accessory Type Electrode Holder Clamp
For Use With Arc Welding Equipment
Discontinued product
Related Products
Crocodile type clamp. Brass jaws with a maximum ...
Description:
Crocodile type clamp. Brass jaws with a maximum opening of 2·5in. Braided copper saddle. Zinc plated arms. Robust spring for maximum conduction. Overall length 210mm, fixing thread size 3/8in.
The SIP T1600 ARC Inverter is a multi-functional ...
Description:
The SIP T1600 ARC Inverter is a multi-functional inverter welder equipped with on-demand fan cooling, scratch-TIG start function, anti-stick circuitry, and dinse sockets. Supplied with accessories. 230v (16amp) input supply20amp - 160amp peak current range1.6mm - 4.0mm maximum electrode size1.5mm ...
The SIP T251P-ARC Transformer Welder has infinitely variable ...
Description:
The SIP T251P-ARC Transformer Welder has infinitely variable stepless output, giving superb versatility, plus an electrode-to-power gauge, which enables rapid setting of output current. 230v (20amp) / 400v (10amp) supply85amp - 250amp (peak) output current2.5mm - 5.0mm maximum electrode size2.0mm ...
These ARControl welders from GCE are general Manual ...
Description:
These ARControl welders from GCE are general Manual Metal Arc (MMA) welders featuring the insulated gate bipolar transistor as well as the latest Pulse Width Modulation (PWM) technology.The lightweight and portable ARControl welder is supplied in its own hard case ...