Subtotal (1 unit)*
Kr.672 60
(exc. VAT)
Kr.840 75
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 21 unit(s) ready to ship
- Plus 50 unit(s) shipping from 22. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 672,60 |
*price indicative
- RS Stock No.:
- 590-932
- Mfr. Part No.:
- ASX00074
- Brand:
- Arduino
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
| Brand | Arduino | |
| Product Name | Portenta UWB Shield | |
| Kit Classification | Arduino Shield | |
| Processor Part Number | ASX00074 | |
| Revision | 1 | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Name Portenta UWB Shield | ||
Kit Classification Arduino Shield | ||
Processor Part Number ASX00074 | ||
Revision 1 | ||
- COO (Country of Origin):
- CN
The Arduino Portent UWB Shield, based on the Truesense DCU150 module, is a versatile Ultra-Wideband (UWB) communication solution. It integrates with the Arduino Portent C33 board via its High-Density connectors and functions as a base station for two-way ranging and real-time location services (RTLS). The shield features the Truesense DCU150 module, which incorporates the NXP Trimension SR150 UWB integrated circuit (IC), three embedded PCB antennas, onboard power management, clock control, filters and peripheral components.
Supports 1.8 to 3.3 VDC level shifting
Dual high-density board-to-board connectors
Directly plugs into the Portent C33 board
Dual high-density board-to-board connectors
Directly plugs into the Portent C33 board