Arduino Nano 33 IOT Module with headers

Bulk discount available

Subtotal (1 unit)*

Kr.259 09 

(exc. VAT)

Kr.323 86 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship
  • Plus 32 unit(s) ready to ship from another location
  • Plus 228 unit(s) shipping from 22. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 259,09
10 - 24Kr. 251,97
25 +Kr. 248,20

*price indicative

RS Stock No.:
192-7589
Distrelec Article No.:
301-50-887
Mfr. Part No.:
ABX00032
Brand:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Name

Nano 33 IOT Module with headers

Kit Classification

Development Board

Processor Part Number

ATSAMD21G18A

COO (Country of Origin):
IT
This small, robust and powerful board has WiFi and Bluetooth connectivity that combined with its low power architecture makes it a practical and cost effective solution for your connected projects.
Arduino Nano33 IoT is fully compatible with the Arduino IoT Cloud and supports full TLS secure transport: the cryptochip stores the cryptographic keys in hardware, offering a very high level of security for this class of products. The integration with the Arduino IoT Cloud offers also a very efficient way of setting up online dashboards with little coding and minimal effort.
In the same iconic size of the Arduino Nano, the Arduino Nano 33 IoT hosts an Arm Cortex-M0+ SAMD21 processor, a WiFi and Bluetooth module based on ESP32, a 6 axis Inertial Measurement Unit (IMU) and a crypto chip which can securely store certificates and pre shared keys.
The board can either be used in a breadboard (when mounting pin headers), or as a SMT module, directly soldering it via the castellated pads.

Related links