Arduino Nano ESP32 with Headers

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

Kr. 193,43

(exc. VAT)

Kr. 241,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 201 unit(s) ready to ship
  • Plus 46 unit(s) ready to ship from another location
  • Plus 1 000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 193,43-
5 - 9Kr. 190,981%
10 +Kr. 189,542%

*price indicative

RS Stock No.:
268-6962
Distrelec Article No.:
304-22-372
Mfr. Part No.:
ABX00083
Brand:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Type

Arduino

Product Name

Nano ESP32 with Headers

Kit Classification

Development Board

Processor Part Number

ABX00083

COO (Country of Origin):
IT

Arduino, Development Board Kit - ABX00083


This Arduino Nano ESP32 with headers is a Compact development board for IoT and embedded projects. It combines an ESP32-S3 microcontroller with Wi-Fi, Bluetooth and support for Arduino and MicroPython programming.

Features and Benefits:


• ESP32-S3 processor delivers up to 240MHz processing speed
• 512kB SRAM supports embedded application processing
• Wi-Fi and Bluetooth enable wireless project connectivity

Applications


• Suitable for IoT device development
• Used for wireless embedded projects
• Ideal for MicroPython development

How can it be programmed?


It supports both Arduino and MicroPython programming environments.

What power input options are available?


It can be powered through USB or the VIN pin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy