Arduino Nicla Voice

Bulk discount available

Subtotal (1 unit)*

Kr.597 61 

(exc. VAT)

Kr.747 01 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 597,61
10 - 24Kr. 581,05
25 +Kr. 565,28

*price indicative

RS Stock No.:
265-4984
Distrelec Article No.:
303-68-960
Mfr. Part No.:
ABX00061
Brand:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Name

Nicla Voice

Kit Classification

Arduino Board

Processor Part Number

ABX00061

COO (Country of Origin):
IT
The Arduino 22.86 x 22.86 mm Nicla voice allows for easy implementation of always-on speech recognition on the edge, because it integrates powerful NDP120 neural decision processor to run multiple AI algorithms, leveraging bio-inspired, advanced machine learning to automate complex tasks. Nicla voice comes with a comprehensive package of sensors in addition to its microphone, it features a smart 6-axis motion sensor and a magnetometer, making it the ideal solution for predictive maintenance, gesture/voice recognition and contactless applications. Nicla voice offers on-board Bluetooth low energy connectivity to easily interact with existing devices, and is compatible with Nicla, Portenta and MKR products. Finally, its ultra-low power consumption makes 24/7 always-on sensor data processing possible, with the option of battery-powered standalone operation.

Powerful processor with integrated deep neural networks in a tiny form factor
Integrated microphone, magnetometer and smart 6-axis IMU
On-board Bluetooth low energy connectivity
Add speech recognition capabilities to your projects
Ultra-low power for 24/7 always-on sensor data processing
Standalone when battery powered
Compatible with portenta and MKR products

Related links