- RS Stock No.:
- 724-2254
- Mfr. Part No.:
- W3S-1939-P012
- Brand:
- Deutsch
1545 In stock for same day dispatch
Added
Price Each (In a Bag of 5)
Kr. 4,642
(exc. VAT)
Kr. 5,802
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 45 | Kr. 4,642 | Kr. 23,21 |
50 - 95 | Kr. 4,422 | Kr. 22,11 |
100 + | Kr. 4,202 | Kr. 21,01 |
*price indicative |
- RS Stock No.:
- 724-2254
- Mfr. Part No.:
- W3S-1939-P012
- Brand:
- Deutsch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DT Series Connectors, General Purpose Plugs and Receptacles
Deutsch DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation is critical.
Features and Benefits:
• Tactile and audible connector mating
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts
• Rugged thermoplastic connector housing
• Hand insertable/removable contacts
• Operating temperature range -55 → +125 °C
• Dielecric withstand voltage 1500 Vac
• Nickel plated copper alloy contacts
• Positive contact retention
• Suitable for size 16 contacts
Note
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Specifications
Attribute | Value |
---|---|
Accessory Type | Wedgelock |
For Use With | Automotive Connectors |
Series | DT |
- RS Stock No.:
- 724-2254
- Mfr. Part No.:
- W3S-1939-P012
- Brand:
- Deutsch