- RS Stock No.:
- 190-3139
- Mfr. Part No.:
- 341001-3
- Brand:
- TE Connectivity
Available to back order for despatch 10.09.2024
Added
Price Each (In a Pack of 12500)
Kr. 2,303
(exc. VAT)
Kr. 2,879
(inc. VAT)
Units | Per unit | Per Pack* |
12500 + | Kr. 2,303 | Kr. 28 787,50 |
*price indicative |
- RS Stock No.:
- 190-3139
- Mfr. Part No.:
- 341001-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Series | MK1 |
Gender | Female |