TE Connectivity, MCON Interconnection System, 1670 1 Row 1 Way Wire Receptacle Automotive Connector Terminal

Subtotal (1 reel of 9000 units)*

Kr.15 354 00 

(exc. VAT)

Kr.19 188 00 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
9000 +Kr. 1,706Kr. 15 354,00

*price indicative

RS Stock No.:
262-6059
Mfr. Part No.:
1670144-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive Connector Terminal

Series

MCON Interconnection System

Gender

Receptacle

Contact Plating

Silver

Contact Material

Copper Nickel Silicon Alloy

Depth

16.5mm

Colour

Silver

Number of Contacts

1

Diameter

1.83mm

Corded

No

Current Rating

11.75A

Mounting Type

Wire

Termination Method

Crimp

Minimum Operating Temperature

-40°C

Height

16.5mm

Maximum Operating Temperature

+150°C

Width

1.83mm

Series Number

1670

Number of Rows

1

COO (Country of Origin):
DE
The TE Connectivity MCON receptacle terminal is commonly used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade sizes and interface requirements of the automotive industry.

Crimp type is F crimp
Contact fabrication is stamped and formed
Primary locking feature is clean body

Related links