Bulk discount available
Subtotal (1 pack of 10 units)*
Kr.16 50
(exc. VAT)
Kr.20 60
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Last RS stock
- 4 890 left, ready to ship
- Plus 480 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | Kr. 1,65 | Kr. 16,50 |
| 250 - 740 | Kr. 1,51 | Kr. 15,10 |
| 750 - 1990 | Kr. 1,361 | Kr. 13,61 |
| 2000 - 3990 | Kr. 1,19 | Kr. 11,90 |
| 4000 + | Kr. 1,098 | Kr. 10,98 |
*price indicative
- RS Stock No.:
- 718-1266
- Mfr. Part No.:
- 1452158-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Series | MQS | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MQS | ||
Gender Female | ||
TE Connectivity Micro Quadlock Pin and Receptacle Contacts
Micro Quadlock pin and receptacle contacts with a high current carry capacity and a robust design for use in Micro Quadlock automotive connector housings. The main functions of these contacts are separated. The internal contact body provides all the electrical and electro-mechanical functions while the steel cantilever spring both retains and protects the contact. This split function feature helps protect the contact against fatigue caused by vibration and mechanical stress. The electrical contact is made by a square 0.63 mm x 0.63 mm pin. The socket contact has four points of contact for high electrical performance and reliability. These MQS contacts are designed for safe handling and can be inserted safely into the contact cavities of the connector housing. An audible click is produced when the contact is fully inserted as confirmation
Features and Benefits
• Robust design with high current carrying capacity
• Four points of contact for high electrical reliability
• Split functions reduce fatigue
• Designed for safe handling
• Four points of contact for high electrical reliability
• Split functions reduce fatigue
• Designed for safe handling
Product Application Specification
These Micro Quadlock pin and receptacle contacts are suitable for use in electronic and electrical applications in motor vehicles where vibration and mechanical stress is present
2.54mm Tyco Micro Quadlok (MQS) System
Related links
- TE Connectivity, MQS Female
- TE Connectivity, MQS Female 6 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity, MQS
- TE Connectivity 5-965906 Clip Mount Receptacle Automotive Terminal Receptacle
- TE Connectivity, Nano MQS Female 2 Way Housing for Female Terminals for use with Female Terminals
- TE Connectivity, MQS Receptacle 6 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity MQS Female 3 Way Housing For Female Terminals for use with Female Terminal
- TE Connectivity, MQS Cavity Plug