Amphenol Industrial, AT Automotive Connector Plug Grey 48 Way AT04-48P-B016
- RS Stock No.:
- 195-5930
- Mfr. Part No.:
- AT04-48P-B016
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 195-5930
- Mfr. Part No.:
- AT04-48P-B016
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Type | Automotive Connector | |
Number of Contacts | 48 | |
Gender | Male | |
Number of Rows | 8 | |
Current Rating | 13A | |
Series | AT | |
Colour | Grey | |
IP Rating | IP67 | |
Height | 64.4mm | |
Width | 135.8mm | |
Housing Material | Thermoplastic | |
Depth | 50.6mm | |
Minimum Operating Temperature | -55°C | |
Series Number | AT04 | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Type Automotive Connector | ||
Number of Contacts 48 | ||
Gender Male | ||
Number of Rows 8 | ||
Current Rating 13A | ||
Series AT | ||
Colour Grey | ||
IP Rating IP67 | ||
Height 64.4mm | ||
Width 135.8mm | ||
Housing Material Thermoplastic | ||
Depth 50.6mm | ||
Minimum Operating Temperature -55°C | ||
Series Number AT04 | ||
Maximum Operating Temperature +125°C | ||
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case...
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC...