- RS Stock No.:
- 173-8935
- Mfr. Part No.:
- CP1H12
- Brand:
- Panasonic
Available to back order for despatch 31.10.2024
Added
Price Each (In a Tube of 40)
Kr. 32,942
(exc. VAT)
Kr. 41,178
(inc. VAT)
Units | Per unit | Per Tube* |
40 + | Kr. 32,942 | Kr. 1 317,68 |
*price indicative |
- RS Stock No.:
- 173-8935
- Mfr. Part No.:
- CP1H12
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic CP Series Automotive Relays
These miniature low profile automotive relays have been developed as a compact, flat, power type. Typical applications include defoggers, ignitions, heaters, accessories, power windows, ABS and various other automotive system functions.
Compact flat design (L14 x W13 x H9.5mm)
35A maximum carrying current
Supports capacitor loads required for power supply applications
Sealed
35A maximum carrying current
Supports capacitor loads required for power supply applications
Sealed
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Coil Power | 450mW |
Coil Resistance | 320Ω |
Contact Configuration | SPDT |
Number of Poles | 1 |
Switching Current | 20A |
Maximum Switching Voltage DC | 14V dc |
Mounting Type | PCB Mount |
Terminal Type | Through Hole |
Height | 9.5mm |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 500V rms |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Length | 14mm |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +85°C |
Depth | 13mm |