These automotive micro-ISO relays are compact and are available in through hole and plug in terminals. Typical applications include fan motors, heaters, head lamps, air compressors, EPS, ABS, blower fans, defoggers and other automotve system applications.
Features and Benefits
Micro-ISO type terminals Small size: L20 x W15 x H22 mm Compact and high-capacity 35A load switching Uses international standard ISO terminal arrangement.
Panasonic SPDT Automotive Relay
The Panasonic SPDT non-latching automotive is a plug in mount relay. It is actuated with the help of a 12VDC coil and up to 1A current through the coil to switch positions. This relay has silver alloy contacts. The contact arrangement is 1 Form C with sealed type protective construction.
Features and Benefits
• High thermal resistance of 125°C • Service temperature range between -40°C and 85°C • Built-in type resistor • Compact and micro-ISO terminal • Wide line-up with PCB and plug-in type
Applications
• Used in fan motors, heaters and air compressors • Automotive engines