Re-An Products Aux Cable, 1.5ft NRA-TT 1.5FT-BLUE

Bulk discount available

Subtotal (1 box of 20 units)*

Kr. 550,64

(exc. VAT)

Kr. 688,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 - 20Kr. 27,532Kr. 550,64
40 - 60Kr. 26,575Kr. 531,50
80 +Kr. 25,374Kr. 507,48

*price indicative

RS Stock No.:
253-5283
Mfr. Part No.:
NRA-TT 1.5FT-BLUE
Brand:
Re-An Products
Find similar products by selecting one or more attributes.
Select all

Brand

Re-An Products

Length

1.5ft

COO (Country of Origin):
CN
The Re-An Products NRA-TT is bantam patch cords availables in various lengths and four colors. These extremely durable, sealed (over-moulded) cables are constructed using a highly exible quad-core, twin conductor low noise high conductivity PVC cable, with copper wire shielding. The 4.4mm connectors are made from nickel-plated brass.

Title: NRA-TT

Connection Type: 4.4mm TT Bantam Jack

Available Lengths in feet: 1, 1.5, 2, 3, 4, 6

Available colors: Black, Blue, Green, Red

Cable O.D: 4.0mm

Jack: Brass with Nickel Plating

Housing: over-moulded PVC

Related links