Re-An Products Aux Cable, 6ft NRA-TT 6FT-BLUE
- RS Stock No.:
- 253-5307
- Mfr. Part No.:
- NRA-TT 6FT-BLUE
- Brand:
- Re-An Products
Bulk discount available
Subtotal (1 box of 20 units)*
Kr. 951,14
(exc. VAT)
Kr. 1 188,92
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | Kr. 47,557 | Kr. 951,14 |
| 40 - 60 | Kr. 45,898 | Kr. 917,96 |
| 80 + | Kr. 43,833 | Kr. 876,66 |
*price indicative
- RS Stock No.:
- 253-5307
- Mfr. Part No.:
- NRA-TT 6FT-BLUE
- Brand:
- Re-An Products
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
| Brand | Re-An Products | |
| Length | 6ft | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Length 6ft | ||
- COO (Country of Origin):
- CN
The Re-An Products NRA-TT is bantam patch cords availables in various lengths and four colors. These extremely durable, sealed (over-moulded) cables are constructed using a highly exible quad-core, twin conductor low noise high conductivity PVC cable, with copper wire shielding. The 4.4mm connectors are made from nickel-plated brass.
Title: NRA-TT
Connection Type: 4.4mm TT Bantam Jack
Available Lengths in feet: 1, 1.5, 2, 3, 4, 6
Available colors: Black, Blue, Green, Red
Cable O.D: 4.0mm
Jack: Brass with Nickel Plating
Housing: over-moulded PVC
Related links
- Re-An Products Aux Cable, 6ft NRA-TT 6FT-BLUE
- Re-An Products Aux Cable, 6ft NRA-TT 6FT-RED
- Re-An Products Aux Cable, 6ft NRA-TT 6FT-BLACK
- Re-An Products Aux Cable, 6ft NRA-TT 6FT-GREEN
- Re-An Products Aux Cable, 4ft NRA-TT 4FT-BLUE
- Re-An Products Aux Cable, 1.5ft NRA-TT 1.5FT-BLUE
- Re-An Products Aux Cable, 3ft NRA-TT 3FT-BLUE
- REAN Products Aux Cable, 3ft NRA-TT 3FT-BLACK